60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCAS060.XP

DigiKey Part Number
JCAS060.XP-ND
Manufacturer
Manufacturer Product Number
JCAS060.XP
Description
FUSE AUTO 60A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Voltage Rating - DC
Packaging
Retail Package
Response Time
Slow Blow
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.820
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,20000 €6,20 €
55,13800 €25,69 €
104,74200 €47,42 €
503,93240 €196,62 €
1003,62610 €362,61 €
2503,25564 €813,91 €
5002,99898 €1.499,49 €
1.0002,92780 €2.927,80 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €