
JCAS030.XP | |
|---|---|
DigiKey Part Number | F10887-ND |
Manufacturer | |
Manufacturer Product Number | JCAS030.XP |
Description | FUSE AUTO 30A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,20400 € | 26,02 € |
| 10 | 4,80100 € | 48,01 € |
| 50 | 3,98180 € | 199,09 € |
| 100 | 3,67170 € | 367,17 € |
| 250 | 3,29660 € | 824,15 € |
| 500 | 3,03674 € | 1.518,37 € |
| 1.000 | 2,96466 € | 2.964,66 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

