
JCAS025.X | |
|---|---|
DigiKey Part Number | JCAS025.X-ND |
Manufacturer | |
Manufacturer Product Number | JCAS025.X |
Description | FUSE AUTO 25A 32VAC/VDC 1PC BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Retail Package | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color White |
Current Rating (Amps) | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,54800 € | 55,48 € |
| Unit Price without VAT: | 5,54800 € |
|---|---|
| Unit Price with VAT: | 6,60212 € |

