


IXYF30N450 | |
|---|---|
DigiKey Part Number | IXYF30N450-ND |
Manufacturer | |
Manufacturer Product Number | IXYF30N450 |
Description | IGBT 4500V 23A ISOPLUS I4-PAC |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT 4500 V 23 A 230 W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 190 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 30A | |
Power - Max | 230 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 88 nC | |
Td (on/off) @ 25°C | 38ns/168ns | |
Test Condition | 960V, 30A, 15Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,52000 € | 106,52 € |
| 25 | 85,78720 € | 2.144,68 € |
| Unit Price without VAT: | 106,52000 € |
|---|---|
| Unit Price with VAT: | 126,75880 € |






