Low-Side Gate Driver IC Non-Inverting TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting TO-263-5
TO-263-5L

IXDN630YI

DigiKey Part Number
212-IXDN630YI-ND
Manufacturer
Manufacturer Product Number
IXDN630YI
Description
IC GATE DRVR LOW-SIDE TO263-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
IXDN630YI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
12.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3.5V
Current - Peak Output (Source, Sink)
30A, 30A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 11ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,84000 €7,84 €
106,09900 €60,99 €
505,40100 €270,05 €
1005,18480 €518,48 €
2504,95648 €1.239,12 €
5004,81890 €2.409,45 €
1.0004,70563 €4.705,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,84000 €
Unit Price with VAT:9,32960 €