MKL17Z256VMP4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32L2B21VMP0A

DigiKey Part Number
568-K32L2B21VMP0A-ND
Manufacturer
Manufacturer Product Number
K32L2B21VMP0A
Description
IC MCU 32BIT 128KB FLSH 64MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ K32 L2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
FlexIO, I2C, SPI, TSI, UART/USART, USB
Peripherals
DMA, LCD, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.2V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
64-MAPBGA (5x5)
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6402,28495 €1.462,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28495 €
Unit Price with VAT:2,71909 €