ITV2718L0405YR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITV2718L0805YR

DigiKey Part Number
18-ITV2718L0805YRTR-ND - Tape & Reel (TR)
18-ITV2718L0805YRCT-ND - Cut Tape (CT)
18-ITV2718L0805YRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV2718L0805YR
Description
ITV 2.7*1.8mm 8V 5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Multi-Chemistry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-10°C ~ 65°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
102,69300 €26,93 €
1001,91160 €191,16 €
5001,78596 €892,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,45911 €5.836,44 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €