HVR250P120CF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 690
Unit Price: 0,97000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

HVR250P120CF

DigiKey Part Number
HVR250P120CF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVR250P120CF
Description
PTC RESET FUSE 60V 120MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
4 Ohms
Series
Resistance - Post Trip (R1) (Max)
16 Ohms
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V (250V Int)
Size / Dimension
0.268" Dia x 0.201" T (6.80mm x 5.10mm)
Current - Hold (Ih) (Max)
120 mA
Height - Seated (Max)
0.492" (12.50mm)
Current - Trip (It)
240 mA
Lead Spacing
0.217" (5.50mm)
Current - Max
3 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250R120ZRLittelfuse Inc.69018-250R120ZRCT-ND0,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes