Diac/Sidac Thyristor 28 ~ 36V DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT5761

DigiKey Part Number
HT5761-ND
Manufacturer
Manufacturer Product Number
HT5761
Description
DIAC/SIDAC 28-36V 2A DO-35
Customer Reference
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2 A
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Bulk
Package / Case
DO-204AH, DO-35, Axial
Part Status
Obsolete
Supplier Device Package
DO-35
Voltage - Breakover
28 ~ 36V
Base Product Number
Current - Breakover
15 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types