HT36B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 28.717
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 77.353
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 39.662
Unit Price: 0,22000 €
Datasheet
Diac/Sidac Thyristor 34 ~ 38V DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT36B

DigiKey Part Number
HT36B-ND
Manufacturer
Manufacturer Product Number
HT36B
Description
DIAC/SIDAC 34-38V 2A DO-35
Customer Reference
Detailed Description
Diac/Sidac Thyristor 34 ~ 38V DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
34 ~ 38V
Current - Breakover
15 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types