HT35RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 81.923
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 71.852
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 37.337
Unit Price: 0,23000 €
Datasheet
Diac/Sidac Thyristor 30 ~ 40V DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT35RP

DigiKey Part Number
HT35RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HT35RP
Description
DIAC/SIDAC 30-40V 2A DO-35
Customer Reference
Detailed Description
Diac/Sidac Thyristor 30 ~ 40V DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2 A
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Package / Case
DO-204AH, DO-35, Axial
Part Status
Obsolete
Supplier Device Package
DO-35
Voltage - Breakover
30 ~ 40V
Base Product Number
Current - Breakover
15 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB3STMicroelectronics81.923497-DB3CT-ND0,20000 €Similar
DB3TGSTMicroelectronics71.852497-DB3TGCT-ND0,20000 €Similar
DB4STMicroelectronics37.337497-DB4CT-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types