
HT34B | |
|---|---|
DigiKey Part Number | HT34B-ND |
Manufacturer | |
Manufacturer Product Number | HT34B |
Description | DIAC/SIDAC 32-36V 2A DO-35 |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 32 ~ 36V DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 32 ~ 36V | |
Current - Breakover | 15 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |


