


HS4040NAQ3RP | |
|---|---|
DigiKey Part Number | HS4040NAQ3RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS4040NAQ3RP |
Description | SCR 400V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 430A, 520A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08626 € | 1.543,13 € |
| Unit Price without VAT: | 3,08626 € |
|---|---|
| Unit Price with VAT: | 3,67265 € |

