


HRDI421 | |
|---|---|
DigiKey Part Number | 5666-HRDI421-ND |
Manufacturer | |
Manufacturer Product Number | HRDI421 |
Description | RELAY TIME DELAY 100SEC 30A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,43000 € | 104,43 € |
| 10 | 92,98900 € | 929,89 € |
| 25 | 88,78680 € | 2.219,67 € |
| 50 | 85,73260 € | 4.286,63 € |
| 100 | 82,78130 € | 8.278,13 € |
| Unit Price without VAT: | 104,43000 € |
|---|---|
| Unit Price with VAT: | 124,27170 € |








