


HE751A2410 | |
|---|---|
DigiKey Part Number | HE126-ND |
Manufacturer | |
Manufacturer Product Number | HE751A2410 |
Description | RELAY REED SPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 11.1 mA |
Manufacturer Littelfuse Inc. | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 16 VDC |
Mounting Type Through Hole | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 1 ms |
Contact Form SPST-NO (1 Form A) | Release Time 1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 300VDC - Max | Coil Resistance 2.15 kOhms |

