HE751A1200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 4
Unit Price: 20,49000 €
Datasheet
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE751A1200

DigiKey Part Number
HE592-ND
Manufacturer
Manufacturer Product Number
HE751A1200
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
12 mA
Manufacturer
Littelfuse Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
8 VDC
Part Status
Obsolete
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
12VDC
Release Time
1 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
300VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4031-12-3001Coto Technology4306-4031-12-3001-ND20,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes