HE722A0600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.159
Unit Price: 4,63000 €
Datasheet
HE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE700_Series
How to Choose a Relay - Another Teaching Moment

HE722A0600

DigiKey Part Number
HE106-ND
Manufacturer
Manufacturer Product Number
HE722A0600
Description
RELAY REED DPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes