


HE721C2410 | |
|---|---|
DigiKey Part Number | HE117-ND |
Manufacturer | |
Manufacturer Product Number | HE721C2410 |
Description | RELAY REED SPDT 250MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE721C2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,90100 € | 49,01 € |
| 25 | 4,68040 € | 117,01 € |
| 50 | 4,52000 € | 226,00 € |
| 100 | 4,36490 € | 436,49 € |
| 250 | 4,16792 € | 1.041,98 € |
| 500 | 4,02478 € | 2.012,39 € |
| 1.000 | 3,88641 € | 3.886,41 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |






