HE3621A1250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE3621A1250
How to Choose a Relay - Another Teaching Moment

HE3621A1250

DigiKey Part Number
HE596-ND
Manufacturer
Manufacturer Product Number
HE3621A1250
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
Diode, EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,89000 €2,89 €
242,46708 €59,21 €
482,38250 €114,36 €
722,33444 €168,08 €
1202,27517 €273,02 €
2642,18663 €577,27 €
5042,11655 €1.066,74 €
1.0082,04385 €2.060,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €