Thermal Cutoff (TCO) AC DC 500 A 228°C (442°F) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCRTP-MINI

DigiKey Part Number
18-HCRTP-MINITR-ND - Tape & Reel (TR)
18-HCRTP-MINICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCRTP-MINI
Description
THERMAL PROTECTOR 16V 500A 220C
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 500 A 228°C (442°F) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
228°C (442°F)
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
16.0
Series
Current Rating (Amps)
500 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Maximum Temperature Limit
150°C (302°F)
Part Status
Active
Package / Case
Nonstandard SMD
Type
Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.