Parametric Equivalent



GTCT38-401M-R10 | |
|---|---|
DigiKey Part Number | GTCT38-401M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCT38-401M-R10 |
Description | GDT 400V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (T-Shape) |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-40-BLF | Bourns Inc. | 0 | 2036-40-BLF-ND | 0,88367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62250 € | 811,25 € |
| Unit Price without VAT: | 1,62250 € |
|---|---|
| Unit Price with VAT: | 1,93078 € |


