


GTCT35-750M-R05 | |
|---|---|
DigiKey Part Number | GTCT35-750M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCT35-750M-R05 |
Description | GDT 75V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 1,98400 € | 9,92 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,51920 € | 75,96 € |
| 100 | 1,40120 € | 140,12 € |
| 250 | 1,25888 € | 314,72 € |
| 500 | 1,16032 € | 580,16 € |
| 1.000 | 1,06898 € | 1.068,98 € |
| 5.000 | 1,02745 € | 5.137,25 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

