


GTCS38-900M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS38-900M-R10-2TR-ND - Tape & Reel (TR) GTCS38-900M-R10-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS38-900M-R10-2 |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,56600 € | 12,83 € |
| 10 | 2,36800 € | 23,68 € |
| 50 | 1,96480 € | 98,24 € |
| 100 | 1,81230 € | 181,23 € |
| 250 | 1,62792 € | 406,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50024 € | 750,12 € |
| 1.000 | 1,38187 € | 1.381,87 € |
| 1.500 | 1,36341 € | 2.045,12 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

