


GTCS35-601M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-601M-R05-2TR-ND - Tape & Reel (TR) GTCS35-601M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-601M-R05-2 |
Description | GDT 600V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GTCS35-601M-R05-2 Models |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R600A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R600A-5SSTR-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 0,99840 € | 99,84 € |
| 250 | 0,89712 € | 224,28 € |
| 500 | 0,82704 € | 413,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87233 € | 872,33 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

