


GTCS35-231M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-231M-R05-2TR-ND - Tape & Reel (TR) GTCS35-231M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-231M-R05-2 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2052-23-SM-RPLF | Bourns Inc. | 3 | 2052-23-SM-RPLFCT-ND | 1,54000 € | Parametric Equivalent |
| 2054-23-SM-RPLF | Bourns Inc. | 3.779 | 2054-23-SM-RPLFCT-ND | 1,69000 € | Parametric Equivalent |
| 3R230A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R230A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| 3RL230M-5-S | YAGEO | 745 | 13-3RL230M-5-SCT-ND | 0,81000 € | Parametric Equivalent |
| B88069X6680T902 | TDK | 807 | 495-5927-1-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,73000 € | 8,65 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,22160 € | 122,16 € |
| 250 | 1,09760 € | 274,40 € |
| 500 | 1,01180 € | 505,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83906 € | 839,06 € |
| 2.000 | 0,78786 € | 1.575,72 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

