


GTCS28-900M-R10 | |
|---|---|
DigiKey Part Number | GTCS28-900M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCS28-900M-R10 |
Description | GDT 90V 10KA SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Tolerance ±20% |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD Cylinder Square End |
Part Status Active | Base Product Number |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 1,90800 € | 9,54 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,46180 € | 73,09 € |
| 100 | 1,34850 € | 134,85 € |
| 250 | 1,21148 € | 302,87 € |
| 500 | 1,11666 € | 558,33 € |
| 2.000 | 0,98621 € | 1.972,42 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

