Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS28-750M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS28-750M-R10-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS28-750M-R10-2 |
Description | GDT 75V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS28-750M-R10 | Littelfuse Inc. | 0 | GTCS28-750M-R10-ND | 2,11000 € | Parametric Equivalent |
| 2027-07-SM-RPLF | Bourns Inc. | 9.619 | 2027-07-SM-RPLFCT-ND | 1,35000 € | Parametric Equivalent |
| 2027-07-SMLF | Bourns Inc. | 3.350 | 2027-07-SMLF-ND | 1,22000 € | Parametric Equivalent |
| 2027-A-07-SM-RPLF | Bourns Inc. | 0 | 118-2027-A-07-SM-RPLFTR-ND | 0,77496 € | Parametric Equivalent |
| 2027-A-07-SMLF | Bourns Inc. | 0 | 118-2027-A-07-SMLF-ND | 0,77496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,10454 € | 4.418,16 € |
| Unit Price without VAT: | 1,10454 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |







