Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS28-601M-R05-2

DigiKey Part Number
GTCS28-601M-R05-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTCS28-601M-R05-2
Description
GDT 600V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,24074 €620,37 €
Manufacturers Standard Package
Unit Price without VAT:1,24074 €
Unit Price with VAT:1,47648 €