
GTCS28-501M-R20-2 | |
|---|---|
DigiKey Part Number | GTCS28-501M-R20-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS28-501M-R20-2 |
Description | GDT 500V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43544 € | 717,72 € |
| Unit Price without VAT: | 1,43544 € |
|---|---|
| Unit Price with VAT: | 1,70817 € |

