


GTCS26-351M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS26-351M-R05-2TR-ND - Tape & Reel (TR) GTCS26-351M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS26-351M-R05-2 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,06400 € | 10,64 € |
| 50 | 0,88300 € | 44,15 € |
| 100 | 0,81470 € | 81,47 € |
| 250 | 0,73216 € | 183,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,57929 € | 434,47 € |
| 1.500 | 0,53374 € | 800,61 € |
| 2.250 | 0,50864 € | 1.144,44 € |
| 3.750 | 0,50427 € | 1.891,01 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

