Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS26-351M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS26-351M-R05-2TR-ND - Tape & Reel (TR) GTCS26-351M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS26-351M-R05-2 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS25-351M-R05 | Littelfuse Inc. | 0 | GTCS25-351M-R05-ND | 1,42991 € | Parametric Equivalent |
| GTCS25-351M-R05-2 | Littelfuse Inc. | 0 | 18-GTCS25-351M-R05-2TR-ND | 1,48737 € | Parametric Equivalent |
| 2035-35-SM-RPLF | Bourns Inc. | 1.978 | 2035-35-SM-RPLFCT-ND | 1,06000 € | Parametric Equivalent |
| 2035-35-SMLF | Bourns Inc. | 0 | 2035-35-SMLF-ND | 0,44198 € | Parametric Equivalent |
| 2RL350M-6 | YAGEO | 0 | 13-2RL350M-6TR-ND | 0,27985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14400 € | 5,72 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,87600 € | 43,80 € |
| 100 | 0,80830 € | 80,83 € |
| 250 | 0,72636 € | 181,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,57469 € | 431,02 € |
| 1.500 | 0,52951 € | 794,27 € |
| 2.250 | 0,50460 € | 1.135,35 € |
| 3.750 | 0,50027 € | 1.876,01 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |








