Parametric Equivalent
Parametric Equivalent

GTCS25-471M-R02-2 | |
|---|---|
DigiKey Part Number | GTCS25-471M-R02-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS25-471M-R02-2 |
Description | GDT 470V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X9791T902 | TDK | 0 | 495-B88069X9791T902TR-ND | 0,88080 € | Parametric Equivalent |
| B88069X9791V902 | TDK | 0 | 495-B88069X9791V902TR-ND | 0,43639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,44136 € | 2.162,04 € |
| Unit Price without VAT: | 1,44136 € |
|---|---|
| Unit Price with VAT: | 1,71522 € |



