


GTCS25-421M-R02-2 | |
|---|---|
DigiKey Part Number | GTCS25-421M-R02-2TR-ND - Tape & Reel (TR) GTCS25-421M-R02-2CT-ND - Cut Tape (CT) GTCS25-421M-R02-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS25-421M-R02-2 |
Description | GDT 420V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,47000 € | 14,70 € |
| 50 | 1,21960 € | 60,98 € |
| 100 | 1,12520 € | 112,52 € |
| 250 | 1,01092 € | 252,73 € |
| 500 | 0,93192 € | 465,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81829 € | 1.227,43 € |
| 3.000 | 0,80815 € | 2.424,45 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

