


GTCS25-351M-R02 | |
|---|---|
DigiKey Part Number | GTCS25-351M-R02-ND |
Manufacturer | |
Manufacturer Product Number | GTCS25-351M-R02 |
Description | GDT 350V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,03200 € | 10,16 € |
| 10 | 1,87400 € | 18,74 € |
| 50 | 1,55440 € | 77,72 € |
| 100 | 1,43400 € | 143,40 € |
| 250 | 1,28820 € | 322,05 € |
| 500 | 1,18734 € | 593,67 € |
| 1.000 | 1,09383 € | 1.093,83 € |
| 5.000 | 1,05515 € | 5.275,75 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

