
GTCS25-151M-R02-2 | |
---|---|
DigiKey Part Number | 18-GTCS25-151M-R02-2TR-ND - Tape & Reel (TR) 18-GTCS25-151M-R02-2CT-ND - Cut Tape (CT) 18-GTCS25-151M-R02-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS25-151M-R02-2 |
Description | GDT 150V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
5 | 2,09400 € | 10,47 € |
10 | 1,93100 € | 19,31 € |
50 | 1,60180 € | 80,09 € |
100 | 1,47760 € | 147,76 € |
250 | 1,32748 € | 331,87 € |
500 | 1,22352 € | 611,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,08731 € | 1.630,96 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 2,99880 € |