


GTCS23-900M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-900M-R01-2TR-ND - Tape & Reel (TR) 18-GTCS23-900M-R01-2CT-ND - Cut Tape (CT) 18-GTCS23-900M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-900M-R01-2 |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,92800 € | 4,64 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65550 € | 65,55 € |
| 250 | 0,58920 € | 147,30 € |
| 500 | 0,54330 € | 271,65 € |
| 1.000 | 0,50079 € | 500,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41524 € | 830,48 € |
| 4.000 | 0,39708 € | 1.588,32 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |




