


GTCS23-201M-R01-2 | |
|---|---|
DigiKey Part Number | GTCS23-201M-R01-2TR-ND - Tape & Reel (TR) GTCS23-201M-R01-2CT-ND - Cut Tape (CT) GTCS23-201M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-201M-R01-2 |
Description | GDT 200V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77000 € | 3,85 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,58900 € | 29,45 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,48848 € | 122,12 € |
| 500 | 0,45046 € | 225,23 € |
| 1.000 | 0,41523 € | 415,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38257 € | 765,14 € |
| 4.000 | 0,36264 € | 1.450,56 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

