


GTCR38-471M-R10 | |
|---|---|
DigiKey Part Number | GTCR38-471M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR38-471M-R10 |
Description | GDT 470V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,16800 € | 10,84 € |
| 10 | 2,00000 € | 20,00 € |
| 50 | 1,65880 € | 82,94 € |
| 100 | 1,53010 € | 153,01 € |
| 250 | 1,37456 € | 343,64 € |
| 500 | 1,26688 € | 633,44 € |
| 1.000 | 1,16705 € | 1.167,05 € |
| 5.000 | 1,13324 € | 5.666,20 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

