


GTCR38-251M-R10 | |
|---|---|
DigiKey Part Number | GTCR38-251M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR38-251M-R10 |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCR38-351M-R10 | Littelfuse Inc. | 1.000 | GTCR38-351M-R10-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,18400 € | 10,92 € |
| 10 | 2,01600 € | 20,16 € |
| 50 | 1,67220 € | 83,61 € |
| 100 | 1,54230 € | 154,23 € |
| 250 | 1,38556 € | 346,39 € |
| 500 | 1,27702 € | 638,51 € |
| 1.000 | 1,17639 € | 1.176,39 € |
| 5.000 | 1,14230 € | 5.711,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


