


GTCR37-261M-P10-FS | |
|---|---|
DigiKey Part Number | GTCR37-261M-P10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-261M-P10-FS |
Description | GDT 260V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 260 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |

