


GTCR36-351M-R05 | |
|---|---|
DigiKey Part Number | GTCR36-351M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCR36-351M-R05 |
Description | GDT 350V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,12600 € | 10,63 € |
| 10 | 1,96200 € | 19,62 € |
| 50 | 1,62740 € | 81,37 € |
| 100 | 1,50120 € | 150,12 € |
| 250 | 1,34864 € | 337,16 € |
| 500 | 1,24302 € | 621,51 € |
| 1.000 | 1,14509 € | 1.145,09 € |
| 5.000 | 1,10835 € | 5.541,75 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

