Direct



GTCR36-351M-P05-FS | |
|---|---|
DigiKey Part Number | GTCR36-351M-P05-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR36-351M-P05-FS |
Description | GDT 350V 5KA 3 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1003A350RF | Littelfuse Inc. | 0 | SL1003A350RF-ND | 1,70019 € | Direct |


