Image for GTCR36-261M-R10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCR36-261M-R10

DigiKey Part Number
18-GTCR36-261M-R10-ND
Manufacturer
Manufacturer Product Number
GTCR36-261M-R10
Description
GDT 260V 10KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 260 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
260 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,48331 €1.483,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48331 €
Unit Price with VAT:1,76514 €