


GTCR36-231M-R10-FT | |
|---|---|
DigiKey Part Number | GTCR36-231M-R10-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCR36-231M-R10-FT |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCR37-231M-R10-FS | Littelfuse Inc. | 215 | GTCR37-231M-R10-FS-ND | 2,85000 € | Parametric Equivalent |
| GTCR38-231M-R10-FS | Littelfuse Inc. | 987 | GTCR38-231M-R10-FS-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,29600 € | 11,48 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,75820 € | 87,91 € |
| 100 | 1,62170 € | 162,17 € |
| 250 | 1,45672 € | 364,18 € |
| 500 | 1,34258 € | 671,29 € |
| 1.000 | 1,23675 € | 1.236,75 € |
| 5.000 | 1,20803 € | 6.040,15 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

