


GTCN38-900M-R10 | |
|---|---|
DigiKey Part Number | GTCN38-900M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCN38-900M-R10 |
Description | GDT 90V 10KA 3 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2046-09-ALF | Bourns Inc. | 1.393 | 118-2046-09-ALF-ND | 1,40000 € | Parametric Equivalent |
| B88069X5930T502 | TDK | 1.495 | 495-B88069X5930T502CT-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,78600 € | 13,93 € |
| 10 | 2,57100 € | 25,71 € |
| 50 | 2,13300 € | 106,65 € |
| 100 | 1,96730 € | 196,73 € |
| 250 | 1,76708 € | 441,77 € |
| 500 | 1,62842 € | 814,21 € |
| 1.000 | 1,49983 € | 1.499,83 € |
| 5.000 | 1,49291 € | 7.464,55 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

