


GTCC23-301M-R01-2 | |
|---|---|
DigiKey Part Number | GTCC23-301M-R01-2TR-ND - Tape & Reel (TR) GTCC23-301M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCC23-301M-R01-2 |
Description | GDT 300V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,75420 € | 75,42 € |
| 250 | 0,67784 € | 169,46 € |
| 500 | 0,62500 € | 312,50 € |
| 1.000 | 0,57605 € | 576,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47760 € | 955,20 € |
| 4.000 | 0,46326 € | 1.853,04 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

