Parametric Equivalent



GTCC23-151M-R01-2 | |
|---|---|
DigiKey Part Number | GTCC23-151M-R01-2TR-ND - Tape & Reel (TR) GTCC23-151M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCC23-151M-R01-2 |
Description | GDT 150V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT-SMD181215012-TR | Lumex Opto/Components Inc. | 13.584 | 67-2000-1-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,81100 € | 40,55 € |
| 100 | 0,74830 € | 74,83 € |
| 250 | 0,67248 € | 168,12 € |
| 500 | 0,62004 € | 310,02 € |
| 1.000 | 0,57148 € | 571,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47381 € | 947,62 € |
| 4.000 | 0,45958 € | 1.838,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


