


GTCC23-141M-R01-2 | |
|---|---|
DigiKey Part Number | GTCC23-141M-R01-2TR-ND - Tape & Reel (TR) GTCC23-141M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCC23-141M-R01-2 |
Description | GDT 140V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98400 € | 4,92 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,75300 € | 37,65 € |
| 100 | 0,69480 € | 69,48 € |
| 250 | 0,62444 € | 156,11 € |
| 500 | 0,57580 € | 287,90 € |
| 1.000 | 0,53072 € | 530,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44004 € | 880,08 € |
| 4.000 | 0,42309 € | 1.692,36 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


