
GTCA38-501M-R10-FS2 | |
|---|---|
DigiKey Part Number | GTCA38-501M-R10-FS2-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-501M-R10-FS2 |
Description | GDT 500V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,29000 € | 11,45 € |
| 10 | 2,11300 € | 21,13 € |
| 50 | 1,75300 € | 87,65 € |
| 100 | 1,61700 € | 161,70 € |
| 250 | 1,45256 € | 363,14 € |
| 500 | 1,33874 € | 669,37 € |
| 1.000 | 1,23321 € | 1.233,21 € |
| 5.000 | 1,20269 € | 6.013,45 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

