
GTCA38-401M-R10-FS2 | |
|---|---|
DigiKey Part Number | GTCA38-401M-R10-FS2-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-401M-R10-FS2 |
Description | GDT 400V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,27600 € | 22,76 € |
| 50 | 1,88800 € | 94,40 € |
| 100 | 1,74140 € | 174,14 € |
| 250 | 1,56424 € | 391,06 € |
| 500 | 1,44162 € | 720,81 € |
| 1.000 | 1,32790 € | 1.327,90 € |
| 5.000 | 1,30651 € | 6.532,55 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

